Hellermanntyton 170-34000 technical specifications.
| Type | Braided Sleeving |
| Color | Black |
| Body Material | Polyester |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 170-34000 to view detailed technical specifications.
No datasheet is available for this part.