Conn Rectangular RCP 48 POS Crimp ST Thru-Hole
Amphenol PRF6748CXRA technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PRF6748CXRA to view detailed technical specifications.
No datasheet is available for this part.