
Signal contact pin, male, straight orientation, for cable mounting. Features brass contact material with gold and tin plating. Designed for crimp termination of 24-28 AWG wire, with an insulation diameter of 1.02mm. Operates within a temperature range of -55°C to 105°C. RoHS and ELV compliant, lead-free construction.
TE Connectivity 1658540-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 38.6mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658540-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.