
Female signal contact, straight orientation, for cable mounting. Features phosphor bronze material with gold plating over nickel finish. Supports wire gauges from 28AWG to 24AWG, with a maximum operating temperature of 105°C and a minimum of -55°C. Rated for 250V AC, this unshielded terminal is RoHS compliant.
TE Connectivity 1658538-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.15mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.15mm |
| Insulation Diameter | -1.02mm |
| Lead Free | Not Applicable |
| Length | 14.09mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1658538-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.