The 160824M250M-F film capacitor from Cornell Dubilier features a capacitance of 0.82uF with a tolerance of 20%. It is rated for a DC voltage of 250V and an AC voltage of 160V. The capacitor operates within a temperature range of -55C to 125C and is constructed with a wound design. It has a radial termination style and is mounted through a hole. The capacitor measures 26.5 X 8.5 X 17 in size with a terminal pitch of 22.5.
Cornell Dubilier 160824M250M-F technical specifications.
| Capacitance | 0.82uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 26.5 X 8.5 X 17mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 160824M250M-F to view detailed technical specifications.
No datasheet is available for this part.