Cap Tant Solid 22uF 4V B CASE 20% (3.81 X 1.27 X 1.27mm) Inward L SMD 3.2 Ohm 125°C T/R
AVX CWR29CH226MAB\TR technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29CH226MAB\TR to view detailed technical specifications.
No datasheet is available for this part.