
This 13-position receptacle features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It is shielded and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is rated for panel, bulkhead, front side nut, and jam nut mounting and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III and Tri-Start TV series.
Amphenol CTVS07RF-11-35S technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol CTVS07RF-11-35S to view detailed technical specifications.
No datasheet is available for this part.