Pressure Sensor 0psi to 15psi Absolute Medical 8-Pin SMD Module
Honeywell HSCMRRV015PA3A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCMRRV015PA3A5 to view detailed technical specifications.
No datasheet is available for this part.