Res Thin Film 2512 2.55K Ohm 0.25% 1/2W 50ppm/C Molded SMD SMD Embossed Plastic T/R
NIC Components NTR50C2551DTRF technical specifications.
| Package/Case | 2512 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.55kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR50C2551DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.