3 Pos Female Header, 2.54mm Pitch, 3A, 350V, Vertical
FFC/FPC Connector, 5 Pos, 2.54mm Pitch, ZIF, Straight, Thru-Hole
5Ckt 1.5mm RA Header, Female, Tin, 2A, 100V, Through Hole
RF SMA Connector, Right Angle, 18GHz, 50 Ohm, Solder
32-bit DSP 720MHz FCBGA 548-Pin Surface Mount
RF MCX Connector, Female, Right Angle, 6GHz, 50R, Solder
MOLEX - 90816-0006 - CONNECTOR, HEADER, 6POS, 1ROW, 1.27MM
16 Pos Rectangular Connector, Wire-to-Wire, PBT, Brown, Straight
10-Position Female Header, 3A, 350V, Through Hole, -55°C to 125°C, RoHS Compliant
RF SMA Connector, Female, Right Angle, 18GHz, 50 Ohm
10-Position 2-Row Through-Hole Female Socket Connector
7 Pos 2.54mm RA Solder Socket Strip, Gold, Bronze, UL94 V-0
TO-220 Heat Sink, Anodized Aluminium, 20.3°C/W Thermal Resistance
Female Rectangular Connector 9-Position 10-Contact 3A 350V Through Hole
14 Pos 4.2mm Vertical Header, Solder, Thru-Hole, 9A
FPGA Stratix IV E, 531200 Cells, 40nm, 1760-Pin FC-FBGA
FPGA Stratix IV E, 531.2K Cells, 1760 Pins, 40nm, 11.3Gbps Transceivers
M12 Metal Pressure Relief Vent, M12x1.5, Screw Thread, IP69K
3W AC-DC Converter, 5V Output, 85-305VAC / 100-430VDC Input, DIP Package