Rectifier Diode Switching 100V 1.5A 2-Pin DO-15 Ammo
Rectifier Diode 100V 1.5A 2-Pin DO-15
MULTICOMP 1N5392 Standard Recovery Diode, Single, 100 V, 1.5 A, 1 V, 50 A, 150 C
General Purpose Rectifier Diode 100V 5uA 50A DO-15
52-Position 2-Row Shrouded Header, 0.25inch Pitch, Turret Termination
General Purpose Rectifier Diode 100V 1.5A 150°C Through Hole DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Rectifier Diode
Silicon Rectifier Diode, 100V, 2-Pin AXIAL, DO-204AL Package
Diode Switching 100V 1.5A 2-Pin DO-204AL Bulk
Standard Recovery Rectifier , DO-15, 100V, 1.50A
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM)
Film Capacitor 0.0039uF 10% 400VDC 400VDC PET Through Hole Radial
Cap Film 0.0039uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive Loose
Film Capacitor 0.0039uF 400VDC 10% Through Hole Radial
Cap Film 0.0039uF 400V PET 10% (12.5 X 4 X 13mm) Radial 10mm 105°C Loose
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN
Silicon Rectifier Diode 100V 1-Element AXIAL DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2
Silicon Rectifier Diode 100V 2-Pin Axial DO-15