
Three-port, male antenna cable assembly for WiMAX applications, featuring RG174 coaxial cable with a 0.8m length. Operates across a frequency range of 2.3GHz to 5.875GHz, with a nominal impedance of 50 Ohms and a VSWR of 1.45. Constructed with a PBT body material and copper alloy plating, this surface-mount module is rated for 60V AC/DC and operates between -40°C and 85°C.
TE Connectivity 1513711-1 technical specifications.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Frequency | 2.4GHz |
| Gender | Male |
| Height | 0.93inch |
| Impedance | 50R |
| Length | 798.58mm |
| Max Frequency | 5.875GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Number of Ports | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Plating | Copper Alloy |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QSL |
| Termination | Cable |
| Voltage Rating | 60V |
| VSWR | 1.45 |
| Weight | 130g |
| Width | 91.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1513711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.