Hellermanntyton 151-25519 technical specifications.
| Color | Natural |
| Length | 204mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | MSMP |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-25519 to view detailed technical specifications.
No datasheet is available for this part.