Hellermanntyton 151-24219 technical specifications.
| Color | Natural |
| Length | 76.2mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | MP |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton 151-24219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.