Cornell Dubilier 150824K100HC2 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 20.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 150824K100HC2 to view detailed technical specifications.
No datasheet is available for this part.