2mm Pitch Male Header, 14 Pos, 2 Row, Solder, 125V, 2A
14 Pos 2 Row 2mm Pitch Male Header, Vertical, SM, Gold, 2A, 125V
2mm Pitch Male RA Header, 14 Pos, 2 Row, Solder, 2A, 125V
DDR3 SDRAM 4GB 204SODIMM 1333MHz 1.5V 64-bit
125A 600V Bolt Mount Fuse, 3.01 X 1 X 1.26in, UL/CSA/CE
Female Brass Terminal, 0.086inch Flange Diameter, 0.2inch Height, Lead Free
Samtec CAT-HT-246-1416-14 PowerStrip 25 Hand Crimp Tool, 14-16 AWG
Crimper Hand Tool 14-16AWG Side
GC ELECTRONICS 45-1416 COMPUTER CABLE, USB 1.0, 2M, GRAY
Conn Wire to Board HDR 32 POS 3.5mm Solder ST Top Entry Thru-Hole Box
Crimper Tool 14-16AWG Side
Steel Enclosure 10x10x20inch, Grey, Box Mount, Lead Free
Headers And Female Connectors With Separators
Electrical Enclosures VENTILATED 20X10X8
Electrical Enclosures VENTILATED 12X8X8
Grey Steel Box Enclosure, 8x10x15in, Lead Free, 10lb
Steel Grey Box Enclosure, 7x7x11in, 6lb, Box Mount
Conn Circular PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive
D-Sub Standard Connectors D-SUB CRIMP MALE 15P TIN+DIMPLE SHELL
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Automotive