Kelco Industries 1360PC-2C-6A technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 9.5Ohm |
| Maximum DC Switching Voltage | 30V |
| Mounting | Socket |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1360PC-2C-6A to view detailed technical specifications.
No datasheet is available for this part.