The 1330P-2C-12A relay from Kelco Industries is an enclosed DPDT relay with a maximum current rating of 5A. It features a 12V AC coil voltage and can switch up to 120V AC. The relay has a coil resistance of 49.5 and a maximum DC switching voltage of 30V. It is designed for through hole mounting and has a power rating of 0.125HP.
Kelco Industries 1330P-2C-12A technical specifications.
| Type | Enclosed Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| AC Coil Voltage | 12V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 49.5Ohm |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 0.125HP |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1330P-2C-12A to view detailed technical specifications.
No datasheet is available for this part.