Molex 1301040021 technical specifications.
| Approvals | UL, CSA |
| Material | Aluminium, Glass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Haztex® 130104 |
| RoHS | Compliant |
Download the complete datasheet for Molex 1301040021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.