United Electric Controls 12SHDN8B technical specifications.
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 80°C |
| Port Type | Male |
| Port Size | 1/2 NPT |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for United Electric Controls 12SHDN8B to view detailed technical specifications.
No datasheet is available for this part.