Search Results for "12067a0r5dat2a kyocera AVX"
Filters
12062A0R5DAT2A
Kyocera
CAP CER 0.5PF 200V NP0 1206
Datasheet
Volume Production
Capacitance:
0.5pF
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
12067A0R5BAT2A
Kyocera
CAP CER 0.5PF 500V NP0 1206
Datasheet
Volume Production
Capacitance:
0.5pF
Package/Case:
1206
Height:
940um
Length:
0.126inch