
Female signal and power contact for 22-26 AWG wire, featuring a straight, cable mount orientation and crimp termination. This bronze contact with tin plating offers a 9A current rating and 600V voltage rating, suitable for power applications. Operating temperature range is -67°C to 221°C, with a maximum insulation diameter of 1.75mm. Supplied in tape and reel packaging, this RoHS compliant component is unshielded.
TE Connectivity 106528-2 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 2.8mm |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Length | 14.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-DUAC |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106528-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
