2-position shrouded header, right-angle side entry, surface mount termination. Features 1.25mm pitch, male contacts, and a thermoplastic insulator with a natural color. Rated for 1A signal current and 500VAC dielectric withstanding voltage. Operates within a -40°C to 105°C temperature range, with UL 94V-0 flammability rating.
Amphenol 10114830-10102LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 10114830-10102LF to view detailed technical specifications.
No datasheet is available for this part.