T-Global TG-A126X-320-320-0.5 Ultra Soft Thermal Pad, 12.6 W/mK
SHV Series High Voltage Reed Relay SPST-NO 5VDC Coil
Electromechanical Relay
Reed Relay 5VDC 300Ohm 0.5A SPST-NO(30.23x10.41x9.52)mm THT Dry
Dry Reed Relay, SPDT, Momentary, 0.029A (Coil), 5VDC (Coil), 145mW (Coil), 0.25A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
40-Contact Right Angle Through Hole Terminal, 30VAC, 0.5A, -40 to 85°C
Contact PIN Wire Wrap ST Bulk
Brass Gold Contact, Through Hole, Non-Insulated, PC Pin Termination
Reed Relay 5VDC 100Ohm 0.5A DPST-NC(30.23x16.76x9.52)mm THT Dry
5V Non-Latching Reed Relay, 28.6mA Coil Current, 500mA Contact Rating, Through Hole
Reed Relay 5VDC 55Ohm 0.5A 4PST-NO(30.23x19.3x9.52)mm THT Dry
5V DC Coil, 500mA Contact Rating, DPST Reed Relay, Through Hole Mount
Circuit Board Hardware - PCB PRESS FIT WRAPOST RECPT 2 WRAPS
Reed Relay 5VDC 65Ohm 0.5A 3PST-NO(30.23x16.76x9.52)mm THT Dry
Reed Relay 5VDC 150Ohm 0.5A SPST-NC(30.23x12.7x9.52)mm THT Dry