Amphenol 10036876-003CLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42.73mm |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 29 |
| Number of Ports | 1 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 500V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10036876-003CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
