Texas Instruments 100322QI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.48 |
| Length | 11.48 |
| Pin Count | 28 |
| Number of Functions | 9 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | BUFFER |
| Family | 100K |
| Propagation Delay (tpd) | 1.35 |
| Prop. Delay@Nom-Sup | 1.35 |
| Load Capacitance | 3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 65 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 100322QI to view detailed technical specifications.
No datasheet is available for this part.