
TE Connectivity 1-324227-0 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Material | Copper |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip, Shur-Plug |
| Tab Thickness | 0.033inch |
| Tab Width | 20.32mm |
| Terminal Finish | Tin |
| Terminal Material | Copper |
| Termination | Plug |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-324227-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
