
16-position rotary DIP switch featuring a flush screwdriver actuator and straight, through-hole mounting. This SP16T switch offers PC pin termination with a 2.54mm pitch, gold-plated copper alloy contacts rated for 1mA and 20VAC/20VDC, and a mechanical life of 20,000 cycles. Constructed with a polyphenylene body, it operates within a -30°C to +85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1-1825013-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825013-1 to view detailed technical specifications.
No datasheet is available for this part.