Search Results for "08053l392jat2a kyocera AVX"
Filters
08053A392JAT2A
Kyocera
Ceramic Capacitor 3.9nF 25V 5% 0805 C0G
Datasheet
Volume Production
Capacitance:
3.9nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
08053C392JAT2A
Kyocera
CAP CER 3900PF 25V X7R 0805
Datasheet
Volume Production
Capacitance:
3.9nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805