Search Results for "0624cdmccds r22mc sumida corporation"
Filters
0624CDMCCDS-R22MC
Sumida
Inductor Power Shielded/Molded Wirewound 0.22uH 20% 100KHz Metal 22A 0.003Ohm DCR 2525 T/R
Datasheet
CHIP
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Number of Functions:
1