Conn Shrouded Header HDR 2 POS 3.81mm Solder
Header Nominal Current 12 A Rated Voltage (Iii/2) 320 V Number Of Positions 4 Pitch 5 mm Connectionmethod Solder/Slip-On Connection Color Green
2 Pos 3.81mm Screw Terminal Block, 8A, 160V, Green
HMI TOUCHSCREEN 12.1 COLOR
HMI TOUCHSCREEN 15.0 COLOR
CABLE ASSEMBLY COMM 2.9M
GN SERIES 10" TFT USB E-LAN
HMI TOUCHSCREEN 10.4 COLOR
GN SERIES 12" TFT USB E-LAN
HMI TOUCHSCREEN 7.0 COLOR
15in LCD Monitor XGA with Touchscreen 1024x768Pixels
STEGO 06030.1-00 Heater, Touch Safe, 265 V, 20 W, 98 mm, 38 mm, 75 mm, 3.86 "
STEGO 06030.0-00 Heater, Touch Safe PTC, 240 V, 20 W, 98 mm, 38 mm, 75 mm, 3.86 "
IC-24W BTL AUDIO AMP
LEAF HINGES
18nH 5% SMD Inductor, 0603, Ceramic, 300mA
FIXED IND 18UH 1MA 1.85 OHM SMD
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TWEEZER FLAT ROUNDED 2A 4.53
TWEEZER POINTED FINE 2C 4.53