Comair Rotron 031058 technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Maximum Locked Rotor Current | 1.15A |
| Category | DC Blower |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 33CFM |
| Maximum Pressure | 1.1inH2O |
| Noise Level | 57.6dB |
| Line Current | 0.36A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comair Rotron 031058 to view detailed technical specifications.
No datasheet is available for this part.