Female Crimp Connector, 3A, 250V, 24-30 AWG, Gold/Tin Plated
Radial Ceramic Capacitor 10pF 200V X7R 10% Through Hole
Differential Pressure Sensor, 60PSI, Analog, 0.2% Acc
2.5V Precision Voltage Reference IC, 10mA, 0.2% Tol, SC pkg
1.8V Series Voltage Reference, 0.2% Tol, 5mA, SOT-23
1.25V Series Voltage Reference, 0.2% Tol, SOT-23, 5mA
Pressure Sensor, 30PSI, Analog, Wheatstone Bridge, 0.2% Acc
Adj. Voltage Reference IC, 1.218V, 0.2% Tol, SOT-23
4.096V Series Voltage Reference, 0.2% Tol, 5mA, SOT-23
3.3V Precision Voltage Reference IC, 5mA, SOT-23, 0.2% Tol
10kR 10 Turn Hybrid Potentiometer, 2W, 0.2% Lin, 10% Tol
10V Shunt Voltage Reference, 103uA, SOT-23, 0.2% Tol
5MHz Ceramic Resonator, 0.5% Tol, 0.2% Stability, 15pF, 60R, SMD
5V Precision Voltage Reference IC, Series/Shunt, DIP-8
100uF 16V 20% Radial Aluminum Electrolytic Capacitor
10uF 400V Radial Aluminum Electrolytic Capacitor 20%
100uF 450V Aluminum Electrolytic Capacitor, Radial, Through Hole
220uF 10V Aluminum Electrolytic Capacitor, SMD, 20% Tol
68uF 350V Aluminum Electrolytic Capacitor, Radial, 7.5mm Pitch
2.5V Precision Series Shunt Voltage Reference IC, DIP-8