Search Results for "01 16 56 09 Phoenix Mecano"
Filters
WR06X560 JGL
Walsin
Thick Film Chip Resistor 0603 56 Ohm 5% 0.1W SMD
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
Pad
Case Size:
0603
Package Type:
SMD
WCR-WCR0603LF-56R0-F-P-LT
TT
0603 56 Ohm 1% Thick Film SMD Resistor
Datasheet
Surface Mount
Active
Mounting:
Surface Mount
Termination Style:
Pad
Case Size:
0603
Package Type:
SMD