Panasonic EECEN0F204RK technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 6.8 |
| Length | 10 |
| Manufacturer Series | EN |
| Capacitance | 200000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3.3 |
| Series | EEC-EN |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic EECEN0F204RK to view detailed technical specifications.
No datasheet is available for this part.