Relays Other
(27,669 個零件)篩選器
圖片
零件編號
PDF
廠商
類別
描述
ROHS

RXG13FD
購買
CAD
Relays Other
interface plug-in relay - Zelio RXG - 1 C/O standard - 110 V DC - 10 A -with LED
Yes

EGR-5000A1BA1
購買
CAD
Relays Other
Electromechanical Relay 19 to 300VDC 40 to 250VAC ( (204.72mm 246.89mm 220.98mm)) Projection Panel Generator Protection Relay
Unknown

RXM4LB1JD
購買
CAD
Relays Other
miniature plug-in relay - Zelio RXM2L - 4 C/O - 12 V DC - 3 A - without LED
Yes

286-307/004-000
購買
CAD
Relays Other
Electromechanical Relay 110VDC 7A SPDT(15x52x82.5)mm Relay Module
Yes with Exemption

EBR-3000-2B0BA0
購買
CAD
Relays Other
Eaton, Bus differential relay, EBR-3000, 40-250 Vac, 19-300 Vdc, Bus relay, Modbus RTU DNP3.0 RTU (RS485 / terminals), 40- 250 Vac, 19-300 Vdc, Feeder 19-300Vdc, 40-250Vac, 10 W / 17 VA, 5 A ac / dc, 50/60 Hz, Standard mount, -20Deg to 60DegC
Unknown

RXG23M7
購買
CAD
Relays Other
interface plug-in relay - Zelio RXG - 2 C/O standard - 220 V AC - 5 A - with LED
Yes

EBR-3Z-2B0GB1-B
購買
CAD
Relays Other
Eaton, Bus differential relay, EBR-3000, 40-250 Vac, 19-300 Vdc, Bus relay, Modbus RTU DNP3.0 RTU (RS485 / D-SUB interface), 40-250 Vac, 19-300 Vdc, 8, 6, Feeder19-300Vdc, 40- 250Vac, 50/60 Hz, Projection panel mount, -20Deg to 60DegC
Unknown

XTOMP16AC1
購買
CAD
Relays Other
XT IEC control relay, XT IEC Miniature Overload Relay, 0.1- 0.16A overload range, 45 mm - mini Frame size, 1NO-1NC contact configuration, Direct mounting, 10A trip type
Yes

E06NBXRB3A
購買
CAD
Relays Other
IEC Solid-state Overload Relay, Three-pole, Reversing standard overload, B-frame, 0.59-1.9A overload range, 45 mm
Unknown
顯示 1 至 25 的 500 個樣本結果中。
查看所有結果 (39,374) 升級為高級版