6-channel radar receive path analog front-end (AFE) featuring six general-purpose LNAs and PGAs, each with a 12MHz bandwidth and 18dB gain. Integrated 12-bit ADC with 80MS/s sampling rate, 68.5dB SNR, 10LSB INL, and 1LSB DNL. Operates at 3.3V with 190mA supply current, housed in an LFCSP EP package with tin matte contact plating. Suitable for telecom applications, with a -40°C to 105°C operating temperature range.
Analog Devices AD8283WBCPZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Gain | 18dB |
| Height | 0.85mm |
| Integral Nonlinearity (INL) | 10LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Logic Function | Receiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Amplifiers | 6 |
| Number of Channels | 6 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000KS/s |
| Signal to Noise Ratio (SNR) | 68.5dB |
| Type | General Purpose |
| Width | 9.85mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8283WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.